Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113-4-AL

DigiKey Part Number
1772-1466-ND
Manufacturer
Manufacturer Product Number
1113-4-AL
Description
ROUND SPACER ALUMINUM 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1113-4-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,49200 €2,46 €
100,45800 €4,58 €
250,41760 €10,44 €
500,39140 €19,57 €
1000,36790 €36,79 €
2500,34068 €85,17 €
5000,32264 €161,32 €
1.0000,30648 €306,48 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €