Round Spacer Unthreaded Stainless Steel 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1112-4-SS

DigiKey Part Number
1772-1112-4-SS-ND
Manufacturer
Manufacturer Product Number
1112-4-SS
Description
ROUND SPACER SS 11.11MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.115" (2.92mm)
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Packaging
Bulk
Between Board Height
0.438" (11.11mm)
Part Status
Active
Length - Overall
0.438" (11.11mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
51,48400 €7,42 €
101,38800 €13,88 €
251,27760 €31,94 €
501,20400 €60,20 €
1001,13840 €113,84 €
2501,06212 €265,53 €
5001,01146 €505,73 €
1.0000,96607 €966,07 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €