
1111T-2-N | |
|---|---|
DigiKey Part Number | 1772-1111T-2-N-ND |
Manufacturer | |
Manufacturer Product Number | 1111T-2-N |
Description | ROUND SPACER NYLON 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,54600 € | 7,73 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,33160 € | 33,29 € |
| 50 | 1,25500 € | 62,75 € |
| 100 | 1,18690 € | 118,69 € |
| 250 | 1,10764 € | 276,91 € |
| 500 | 1,05492 € | 527,46 € |
| 1.000 | 1,00772 € | 1.007,72 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

