Round Spacer Unthreaded Stainless Steel 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110-4-SS

DigiKey Part Number
1772-3724-ND
Manufacturer
Manufacturer Product Number
1110-4-SS
Description
ROUND SPACER SS 7.94MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.313" (7.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.313" (7.94mm)
Length - Overall
0.313" (7.94mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
51,41400 €7,07 €
101,32400 €13,24 €
251,21720 €30,43 €
501,14700 €57,35 €
1001,08410 €108,41 €
2501,01112 €252,78 €
5000,96256 €481,28 €
1.0000,91911 €919,11 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €