
1110-4-AL | |
|---|---|
DigiKey Part Number | 1772-2827-ND |
Manufacturer | |
Manufacturer Product Number | 1110-4-AL |
Description | ROUND SPACER ALUMINUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,38460 € | 19,23 € |
| 100 | 0,36140 € | 36,14 € |
| 250 | 0,33460 € | 83,65 € |
| 500 | 0,31682 € | 158,41 € |
| 1.000 | 0,30093 € | 300,93 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

