
1109T-4-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3190-ND |
Manufacturer | |
Manufacturer Product Number | 1109T-4-SS-20 |
Description | ROUND SPACER SS 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,65400 € | 13,27 € |
| 10 | 2,49000 € | 24,90 € |
| 25 | 2,30000 € | 57,50 € |
| 50 | 2,17400 € | 108,70 € |
| 100 | 2,06160 € | 206,16 € |
| 250 | 1,93068 € | 482,67 € |
| 500 | 1,84360 € | 921,80 € |
| 1.000 | 1,76557 € | 1.765,57 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

