
1109-4-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3266-ND |
Manufacturer | |
Manufacturer Product Number | 1109-4-SS-20 |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 1,84600 € | 9,23 € |
| 10 | 1,72700 € | 17,27 € |
| 25 | 1,59160 € | 39,79 € |
| 50 | 1,50160 € | 75,08 € |
| 100 | 1,42120 € | 142,12 € |
| 250 | 1,32784 € | 331,96 € |
| 500 | 1,26576 € | 632,88 € |
| 1.000 | 1,21013 € | 1.210,13 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

