
1109-2-AL | |
|---|---|
DigiKey Part Number | 1772-3149-ND |
Manufacturer | |
Manufacturer Product Number | 1109-2-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.090" (2.29mm) |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,89640 € | 22,41 € |
| 50 | 0,84320 € | 42,16 € |
| 100 | 0,79580 € | 79,58 € |
| 250 | 0,74080 € | 185,20 € |
| 500 | 0,70426 € | 352,13 € |
| 1.000 | 0,67152 € | 671,52 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

