



1108-4-N | |
|---|---|
DigiKey Part Number | 1772-2071-ND |
Manufacturer | |
Manufacturer Product Number | 1108-4-N |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1108-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,12610 € | 12,61 € |
| 250 | 0,11588 € | 28,97 € |
| 500 | 0,10912 € | 54,56 € |
| 1.000 | 0,10311 € | 103,11 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

