
1108-4-AL | |
|---|---|
DigiKey Part Number | 1772-1108-4-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1108-4-AL |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,32680 € | 32,68 € |
| 250 | 0,30240 € | 75,60 € |
| 500 | 0,28616 € | 143,08 € |
| 1.000 | 0,27167 € | 271,67 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

