



1107-2-N | |
|---|---|
DigiKey Part Number | 1772-4045-ND |
Manufacturer | |
Manufacturer Product Number | 1107-2-N |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17410 € | 17,41 € |
| 250 | 0,16040 € | 40,10 € |
| 500 | 0,15130 € | 75,65 € |
| 1.000 | 0,14319 € | 143,19 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

