
1104T-0-N | |
|---|---|
DigiKey Part Number | 1772-1104T-0-N-ND |
Manufacturer | |
Manufacturer Product Number | 1104T-0-N |
Description | ROUND SPACER NYLON 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 5 | 2,11800 € | 10,59 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,83040 € | 45,76 € |
| 50 | 1,72800 € | 86,40 € |
| 100 | 1,63670 € | 163,67 € |
| 250 | 1,53056 € | 382,64 € |
| 500 | 1,45994 € | 729,97 € |
| 1.000 | 1,39669 € | 1.396,69 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

