
1103-2-SS | |
|---|---|
DigiKey Part Number | 1772-1103-2-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1103-2-SS |
Description | ROUND SPACER SS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,55077 € | 172,39 € |
| Unit Price without VAT: | 0,55077 € |
|---|---|
| Unit Price with VAT: | 0,65542 € |

