Round Spacer Unthreaded Stainless Steel 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103-2-SS-20

DigiKey Part Number
1772-3231-ND
Manufacturer
Manufacturer Product Number
1103-2-SS-20
Description
ROUND SPACER SS 7.94MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.313" (7.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.090" (2.29mm)
Mfr
Diameter - Outside
0.125" (3.18mm) 1/8"
Packaging
Bulk
Between Board Height
0.313" (7.94mm)
Part Status
Active
Length - Overall
0.313" (7.94mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Passivated
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,18000 €2,18 €
51,85000 €9,25 €
101,73100 €17,31 €
251,59560 €39,89 €
501,50560 €75,28 €
1001,42520 €142,52 €
2501,33172 €332,93 €
5001,26954 €634,77 €
1.0001,21384 €1.213,84 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €