
1102-2-SS | |
|---|---|
DigiKey Part Number | 1772-2407-ND |
Manufacturer | |
Manufacturer Product Number | 1102-2-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60400 € | 3,02 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,45390 € | 45,39 € |
| 250 | 0,42088 € | 105,22 € |
| 500 | 0,39896 € | 199,48 € |
| 1.000 | 0,37937 € | 379,37 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

