
1102-0-SS | |
|---|---|
DigiKey Part Number | 1772-2522-ND |
Manufacturer | |
Manufacturer Product Number | 1102-0-SS |
Description | ROUND SPACER SS 1/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.064" (1.63mm) |
Mfr | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,82000 € | 4,10 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,70040 € | 17,51 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,62060 € | 62,06 € |
| 250 | 0,57692 € | 144,23 € |
| 500 | 0,54790 € | 273,95 € |
| 1.000 | 0,52194 € | 521,94 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

