
1102-0-N | |
|---|---|
DigiKey Part Number | 1772-3270-ND |
Manufacturer | |
Manufacturer Product Number | 1102-0-N |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,98600 € | 4,93 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,84400 € | 21,10 € |
| 50 | 0,79400 € | 39,70 € |
| 100 | 0,74910 € | 74,91 € |
| 250 | 0,69692 € | 174,23 € |
| 500 | 0,66228 € | 331,14 € |
| 1.000 | 0,63128 € | 631,28 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

