
1101-0-SS | |
|---|---|
DigiKey Part Number | 1772-1101-0-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1101-0-SS |
Description | ROUND SPACER SS 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 398 | 0,43472 € | 173,02 € |
| Unit Price without VAT: | 0,43472 € |
|---|---|
| Unit Price with VAT: | 0,51732 € |

