
1100-2-SS | |
|---|---|
DigiKey Part Number | 1772-1100-2-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1100-2-SS |
Description | ROUND SPACER SS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48720 € | 12,18 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,42970 € | 42,97 € |
| 250 | 0,39832 € | 99,58 € |
| 500 | 0,37748 € | 188,74 € |
| 1.000 | 0,35884 € | 358,84 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

