Round Spacer Unthreaded Nylon 0.094" (2.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-2-N

DigiKey Part Number
1772-3312-ND
Manufacturer
Manufacturer Product Number
1100-2-N
Description
ROUND SPACER NYLON 2.38MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.094" (2.38mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.090" (2.29mm)
Mfr
Diameter - Outside
0.125" (3.18mm) 1/8"
Packaging
Bulk
Between Board Height
0.094" (2.38mm)
Part Status
Active
Length - Overall
0.094" (2.38mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
50,95400 €4,77 €
100,89100 €8,91 €
250,81640 €20,41 €
500,76800 €38,40 €
1000,72450 €72,45 €
2500,67400 €168,50 €
5000,64044 €320,22 €
1.0000,61040 €610,40 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €