Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-2-AL

DigiKey Part Number
1772-1679-ND
Manufacturer
Manufacturer Product Number
1100-2-AL
Description
ROUND SPACER ALUMINUM 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
1100-2-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,50000 €0,50 €
50,41600 €2,08 €
100,38700 €3,87 €
250,35280 €8,82 €
500,33020 €16,51 €
1000,31020 €31,02 €
2500,28692 €71,73 €
5000,27148 €135,74 €
1.0000,25767 €257,67 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €