
1100-0-SS | |
|---|---|
DigiKey Part Number | 1772-1100-0-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1100-0-SS |
Description | ROUND SPACER SS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.064" (1.63mm) |
Mfr | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66800 € | 3,34 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56960 € | 14,24 € |
| 50 | 0,53480 € | 26,74 € |
| 100 | 0,50350 € | 50,35 € |
| 250 | 0,46724 € | 116,81 € |
| 500 | 0,44318 € | 221,59 € |
| 1.000 | 0,42165 € | 421,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

