
1100-0-N | |
|---|---|
DigiKey Part Number | 1772-3663-ND |
Manufacturer | |
Manufacturer Product Number | 1100-0-N |
Description | ROUND SPACER NYLON 2.38MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.094" (2.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.094" (2.38mm) | |
Length - Overall | 0.094" (2.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,46600 € | 7,33 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,26200 € | 31,55 € |
| 50 | 1,18940 € | 59,47 € |
| 100 | 1,12440 € | 112,44 € |
| 250 | 1,04892 € | 262,23 € |
| 500 | 0,99878 € | 499,39 € |
| 1.000 | 0,95385 € | 953,85 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

