
1029-125-SS | |
|---|---|
DigiKey Part Number | 1772-2733-ND |
Manufacturer | |
Manufacturer Product Number | 1029-125-SS |
Description | ROUND SPACER #10-32 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #10-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.386" (9.80mm) | |
Diameter - Outside | 0.531" (13.49mm) 17/32" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 5 | 5,27000 € | 26,35 € |
| 10 | 4,96300 € | 49,63 € |
| 25 | 4,60600 € | 115,15 € |
| 50 | 4,36880 € | 218,44 € |
| 100 | 4,15650 € | 415,65 € |
| 250 | 3,90972 € | 977,43 € |
| 500 | 3,74540 € | 1.872,70 € |
| 1.000 | 3,59806 € | 3.598,06 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

