
1006-125-SS | |
|---|---|
DigiKey Part Number | 1772-2584-ND |
Manufacturer | |
Manufacturer Product Number | 1006-125-SS |
Description | ROUND SPACER 1/4"-28 SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded 1/4"-28 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.295" (7.49mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 5 | 5,35600 € | 26,78 € |
| 10 | 5,04400 € | 50,44 € |
| 25 | 4,68160 € | 117,04 € |
| 50 | 4,44080 € | 222,04 € |
| 100 | 4,22550 € | 422,55 € |
| 250 | 3,97504 € | 993,76 € |
| 500 | 3,80826 € | 1.904,13 € |
| 1.000 | 3,65870 € | 3.658,70 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

