
1004-050-SS | |
|---|---|
DigiKey Part Number | 1772-3840-ND |
Manufacturer | |
Manufacturer Product Number | 1004-050-SS |
Description | ROUND SPACER #10-32 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.228" (5.79mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,40200 € | 12,01 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,07880 € | 51,97 € |
| 50 | 1,96420 € | 98,21 € |
| 100 | 1,86150 € | 186,15 € |
| 250 | 1,74220 € | 435,55 € |
| 500 | 1,66284 € | 831,42 € |
| 1.000 | 1,59174 € | 1.591,74 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

