
1001-080-B | |
|---|---|
DigiKey Part Number | 1772-4040-ND |
Manufacturer | |
Manufacturer Product Number | 1001-080-B |
Description | ROUND SPACER #6-32 BRASS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #6-32 Brass 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,89000 € | 4,45 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,76160 € | 19,04 € |
| 50 | 0,71560 € | 35,78 € |
| 100 | 0,67480 € | 67,48 € |
| 250 | 0,62740 € | 156,85 € |
| 500 | 0,59592 € | 297,96 € |
| 1.000 | 0,56774 € | 567,74 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

