
1001-050-SS | |
|---|---|
DigiKey Part Number | 1772-3728-ND |
Manufacturer | |
Manufacturer Product Number | 1001-050-SS |
Description | ROUND SPACER #6-32 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #6-32 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.150" (3.81mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.313" (7.94mm) |
Type | Length - Overall 0.313" (7.94mm) |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,60400 € | 13,02 € |
| 10 | 2,44300 € | 24,43 € |
| 25 | 2,25720 € | 56,43 € |
| 50 | 2,13380 € | 106,69 € |
| 100 | 2,02330 € | 202,33 € |
| 250 | 1,89472 € | 473,68 € |
| 500 | 1,80924 € | 904,62 € |
| 1.000 | 1,73261 € | 1.732,61 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

