
1000-050-S | |
|---|---|
DigiKey Part Number | 1772-2768-ND |
Manufacturer | |
Manufacturer Product Number | 1000-050-S |
Description | ROUND SPACER #4-40 STEEL 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #4-40 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.150" (3.81mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,87200 € | 9,36 € |
| 10 | 1,75200 € | 17,52 € |
| 25 | 1,61480 € | 40,37 € |
| 50 | 1,52380 € | 76,19 € |
| 100 | 1,44250 € | 144,25 € |
| 250 | 1,34800 € | 337,00 € |
| 500 | 1,28514 € | 642,57 € |
| 1.000 | 1,22882 € | 1.228,82 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

