
0895-SS | |
|---|---|
DigiKey Part Number | 1772-0895-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0895-SS |
Description | PANEL SCREW PAN SLOTTED #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.180" (4.57mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.680" (42.67mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 5,87862 € | 170,48 € |
| Unit Price without VAT: | 5,87862 € |
|---|---|
| Unit Price with VAT: | 6,99556 € |

