
0883-SS | |
|---|---|
DigiKey Part Number | 1772-3763-ND |
Manufacturer | |
Manufacturer Product Number | 0883-SS |
Description | PANEL SCREW PAN SLOTTED #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.180" (4.57mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Panel Screw | Length - Overall 0.930" (23.62mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,03800 € | 20,19 € |
| 10 | 3,79800 € | 37,98 € |
| 25 | 3,51840 € | 87,96 € |
| 50 | 3,33340 € | 166,67 € |
| 100 | 3,16750 € | 316,75 € |
| 250 | 2,97460 € | 743,65 € |
| 500 | 2,84624 € | 1.423,12 € |
| 1.000 | 2,73119 € | 2.731,19 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

