
0882-SS | |
|---|---|
DigiKey Part Number | 1772-3601-ND |
Manufacturer | |
Manufacturer Product Number | 0882-SS |
Description | PANEL SCREW PAN SLOTTED #10-32 |
Customer Reference | |
Detailed Description | #10-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.180" (4.57mm) |
Part Status Active | Length - Below Head 0.688" (17.46mm) |
Type Panel Screw | Length - Overall 0.868" (22.04mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 5 | 6,38400 € | 31,92 € |
| 10 | 6,01900 € | 60,19 € |
| 25 | 5,59600 € | 139,90 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

