
0845-SS | |
|---|---|
DigiKey Part Number | 1772-0845-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0845-SS |
Description | PANEL SCREW PAN SLOTTED #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.156" (3.96mm) 5/32" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.656" (16.66mm) 21/32" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,53000 € | 7,65 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,31680 € | 32,92 € |
| 50 | 1,24100 € | 62,05 € |
| 100 | 1,17350 € | 117,35 € |
| 250 | 1,09508 € | 273,77 € |
| 500 | 1,04290 € | 521,45 € |
| 1.000 | 0,99619 € | 996,19 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

