
0844-SS | |
|---|---|
DigiKey Part Number | 1772-0844-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0844-SS |
Description | PANEL SCREW PAN SLOTTED #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.156" (3.96mm) 5/32" | |
Length - Below Head | 0.438" (11.11mm) | |
Length - Overall | 0.594" (15.08mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 5 | 3,23400 € | 16,17 € |
| 10 | 3,03900 € | 30,39 € |
| 25 | 2,81200 € | 70,30 € |
| 50 | 2,66180 € | 133,09 € |
| 100 | 2,52720 € | 252,72 € |
| 250 | 2,37060 € | 592,65 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

