#6-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0835-SS

DigiKey Part Number
1772-4054-ND
Manufacturer
Manufacturer Product Number
0835-SS
Description
PANEL SCREW PAN SLOTTED #6-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.219" (5.56mm)
Head Height
0.132" (3.35mm)
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.757" (19.23mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,39000 €2,39 €
52,03000 €10,15 €
101,90100 €19,01 €
251,75320 €43,83 €
501,65500 €82,75 €
1001,56710 €156,71 €
2501,46500 €366,25 €
5001,39716 €698,58 €
1.0001,33637 €1.336,37 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €