
0833-SS | |
|---|---|
DigiKey Part Number | 1772-1820-ND |
Manufacturer | |
Manufacturer Product Number | 0833-SS |
Description | PANEL SCREW PAN SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0833-SS Models |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.219" (5.56mm) |
Packaging Bulk | Head Height 0.132" (3.35mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Panel Screw | Length - Overall 0.632" (16.05mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,41400 € | 12,07 € |
| 10 | 2,26400 € | 22,64 € |
| 25 | 2,09080 € | 52,27 € |
| 50 | 1,97540 € | 98,77 € |
| 100 | 1,87230 € | 187,23 € |
| 250 | 1,75252 € | 438,13 € |
| 500 | 1,67286 € | 836,43 € |
| 1.000 | 1,60145 € | 1.601,45 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

