
0832-SS | |
|---|---|
DigiKey Part Number | 1772-0832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0832-SS |
Description | PANEL SCREW PAN SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.219" (5.56mm) |
Packaging Bulk | Head Height 0.132" (3.35mm) |
Part Status Active | Length - Below Head 0.438" (11.11mm) |
Type Panel Screw | Length - Overall 0.569" (14.47mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,97000 € | 9,85 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,70120 € | 42,53 € |
| 50 | 1,60560 € | 80,28 € |
| 100 | 1,52030 € | 152,03 € |
| 250 | 1,42112 € | 355,28 € |
| 500 | 1,35520 € | 677,60 € |
| 1.000 | 1,29612 € | 1.296,12 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

