
0830-SS | |
|---|---|
DigiKey Part Number | 1772-0830-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0830-SS |
Description | PANEL SCREW PAN SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.219" (5.56mm) | |
Head Height | 0.132" (3.35mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.444" (11.29mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,53800 € | 7,69 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,32480 € | 33,12 € |
| 50 | 1,24900 € | 62,45 € |
| 100 | 1,18090 € | 118,09 € |
| 250 | 1,10204 € | 275,51 € |
| 500 | 1,04958 € | 524,79 € |
| 1.000 | 1,00259 € | 1.002,59 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

