
0829-SS | |
|---|---|
DigiKey Part Number | 1772-1414-ND |
Manufacturer | |
Manufacturer Product Number | 0829-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0829-SS Models |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.172" (4.37mm) |
Packaging Bulk | Head Height 0.107" (2.72mm) |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Panel Screw | Length - Overall 1.107" (28.12mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,58800 € | 7,94 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,36920 € | 34,23 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,22160 € | 122,16 € |
| 250 | 1,14068 € | 285,17 € |
| 500 | 1,08688 € | 543,44 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

