
0826-SS | |
|---|---|
DigiKey Part Number | 1772-0826-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0826-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.172" (4.37mm) | |
Head Height | 0.107" (2.72mm) | |
Length - Below Head | 0.813" (20.64mm) | |
Length - Overall | 0.919" (23.36mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 5 | 3,79600 € | 18,98 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

