
0825-SS | |
|---|---|
DigiKey Part Number | 1772-0825-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0825-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.172" (4.37mm) |
Packaging Bulk | Head Height 0.107" (2.72mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Panel Screw | Length - Overall 0.857" (21.77mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 5 | 3,95400 € | 19,77 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,44360 € | 86,09 € |
| 50 | 3,26200 € | 163,10 € |
| 100 | 3,09940 € | 309,94 € |
| 250 | 2,91032 € | 727,58 € |
| 500 | 2,78446 € | 1.392,23 € |
| 1.000 | 2,67164 € | 2.671,64 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

