
0824-SS | |
|---|---|
DigiKey Part Number | 1772-1549-ND |
Manufacturer | |
Manufacturer Product Number | 0824-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0824-SS Models |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.172" (4.37mm) |
Packaging Bulk | Head Height 0.107" (2.72mm) |
Part Status Active | Length - Below Head 0.688" (17.48mm) 11/16" |
Type Panel Screw | Length - Overall 0.794" (20.17mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 3,20981 € | 170,12 € |
| Unit Price without VAT: | 3,20981 € |
|---|---|
| Unit Price with VAT: | 3,81967 € |

