
0823-SS | |
|---|---|
DigiKey Part Number | 1772-1051-ND |
Manufacturer | |
Manufacturer Product Number | 0823-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0823-SS Models |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.172" (4.37mm) |
Packaging Bulk | Head Height 0.107" (2.72mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Panel Screw | Length - Overall 0.732" (18.59mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,11400 € | 5,57 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,95480 € | 23,87 € |
| 50 | 0,89880 € | 44,94 € |
| 100 | 0,84860 € | 84,86 € |
| 250 | 0,79028 € | 197,57 € |
| 500 | 0,75150 € | 375,75 € |
| 1.000 | 0,71678 € | 716,78 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |





