#4-40 Pan Head Panel Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0822-S-12

DigiKey Part Number
1772-1202-ND
Manufacturer
Manufacturer Product Number
0822-S-12
Description
PANEL SCREW PAN SLOTTED #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Panel Screw Slotted Drive Steel
Datasheet
 Datasheet
EDA/CAD Models
0822-S-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.172" (4.37mm)
Head Height
0.107" (2.72mm)
Length - Below Head
0.563" (14.30mm) 9/16"
Length - Overall
0.669" (17.00mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,37000 €1,37 €
51,15200 €5,76 €
101,07500 €10,75 €
250,98760 €24,69 €
500,92940 €46,47 €
1000,87760 €87,76 €
2500,81736 €204,34 €
5000,77734 €388,67 €
1.0000,74151 €741,51 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €