#4-40 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0820-SS-20

DigiKey Part Number
1772-3638-ND
Manufacturer
Manufacturer Product Number
0820-SS-20
Description
PANEL SCREW PAN SLOTTED #4-40
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
RAF Electronic Hardware
Head Diameter
0.172" (4.37mm)
Packaging
Bulk
Head Height
0.107" (2.72mm)
Part Status
Active
Length - Below Head
0.438" (11.11mm)
Type
Panel Screw
Length - Overall
0.545" (13.83mm)
Screw Head Type
Pan Head
Material
Stainless Steel
Drive Type
Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,33800 €11,69 €
102,19200 €21,92 €
252,02360 €50,59 €
501,91140 €95,57 €
1001,81150 €181,15 €
2501,69516 €423,79 €
5001,61786 €808,93 €
1.0001,54856 €1.548,56 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €