
0810-SS | |
|---|---|
DigiKey Part Number | 1772-0810-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0810-SS |
Description | PANEL SCREW PAN SLOTTED #3-48 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #3-48 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #3-48 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.156" (3.97mm) |
Packaging Bulk | Head Height 0.095" (2.41mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) |
Type Panel Screw | Length - Overall 0.470" (11.94mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 5 | 2,79200 € | 13,96 € |
| 10 | 2,62200 € | 26,22 € |
| 25 | 2,42320 € | 60,58 € |
| 50 | 2,29140 € | 114,57 € |
| 100 | 2,17340 € | 217,34 € |
| 250 | 2,03620 € | 509,05 € |
| 500 | 1,94496 € | 972,48 € |
| 1.000 | 1,86320 € | 1.863,20 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

