
0802-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0802-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0802-SS-20 |
Description | PANEL SCREW PAN SLOTTED #2-56 |
Customer Reference | |
Detailed Description | #2-56 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.125" (3.18mm) 1/8" |
Manufacturer RAF Electronic Hardware | Head Height 0.083" (2.11mm) |
Packaging Bulk | Length - Below Head 0.438" (11.11mm) |
Part Status Active | Length - Overall 0.521" (13.22mm) |
Type Panel Screw | Material Stainless Steel |
Screw Head Type Pan Head | Plating Passivated |
Drive Type Slotted | Base Product Number |
Thread Size #2-56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,03400 € | 15,17 € |
| 10 | 2,84900 € | 28,49 € |
| 25 | 2,63600 € | 65,90 € |
| 50 | 2,49400 € | 124,70 € |
| 100 | 2,36710 € | 236,71 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

