
0739-SS | |
|---|---|
DigiKey Part Number | 1772-2712-ND |
Manufacturer | |
Manufacturer Product Number | 0739-SS |
Description | PANEL SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,07000 € | 27,07 € |
| 5 | 23,66400 € | 118,32 € |
| 10 | 22,45100 € | 224,51 € |
| 25 | 21,04120 € | 526,03 € |
| 50 | 20,10300 € | 1.005,15 € |
| 100 | 19,26230 € | 1.926,23 € |
| 250 | 18,28264 € | 4.570,66 € |
| Unit Price without VAT: | 27,07000 € |
|---|---|
| Unit Price with VAT: | 32,21330 € |

