1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469-SS

DigiKey Part Number
1772-2294-ND
Manufacturer
Manufacturer Product Number
0469-SS
Description
PANEL SCREW KNOB SLOTTED 1/4"-20
Customer Reference
Detailed Description
1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4"-20
Manufacturer
RAF Electronic Hardware
Head Diameter
0.500" (12.70mm) 1/2"
Packaging
Bulk
Head Height
0.563" (14.29mm)
Part Status
Active
Length - Below Head
0.750" (19.05mm) 3/4"
Type
Panel Screw
Length - Overall
1.313" (33.34mm)
Screw Head Type
Knob
Material
Stainless Steel
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.