
0450-SS | |
|---|---|
DigiKey Part Number | 1772-0450-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0450-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.438" (11.11mm) |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Panel Screw | Length - Overall 1.438" (36.51mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |

